
The BD240A-S is a PNP bipolar junction transistor with a maximum collector-emitter voltage of 60V and a maximum collector current of 2A. It has a maximum power dissipation of 30W and is designed for through-hole mounting. The transistor operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Bourns BD240A-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
