The BD240B is a TO-220 packaged PNP transistor with a maximum collector-emitter voltage of 80V and a maximum collector current of 2A. It has a high current gain of 40 and can operate at temperatures ranging from -65°C to 150°C. The transistor is not RoHS compliant and is suitable for use in overvoltage and ESD protection applications.
Bourns BD240B technical specifications.
| Package/Case | TO-220 |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Package Quantity | 50 |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.