
The BD240B-S is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 2A. It is packaged in a TO-220-3 case and is suitable for through-hole mounting. The transistor can operate at temperatures between -65°C and 150°C and can dissipate up to 30W of power. It is RoHS compliant and available in quantities of 15000 units per reel.
Sign in to ask questions about the Bourns BD240B-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns BD240B-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns BD240B-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
