The BD242A is a PNP transistor packaged in a TO-220 case, suitable for operation over the -65°C to 150°C temperature range. It can handle a maximum collector current of 3A and a maximum power dissipation of 40W. The transistor has a minimum current gain of 25 and can withstand a collector-emitter voltage of up to 60V. It is not RoHS compliant.
Bourns BD242A technical specifications.
| Package/Case | TO-220 |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 25 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Package Quantity | 50 |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.