
The BD242A-S is a PNP transistor packaged in a TO-220 case with a through-hole mount. It has a collector-emitter breakdown voltage of 60V and a maximum collector current of 3A. The transistor can dissipate up to 40W of power and operates over a temperature range of -65°C to 150°C. The BD242A-S is RoHS compliant and is available in quantities of 15000 per reel.
Sign in to ask questions about the Bourns BD242A-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns BD242A-S technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.2V |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns BD242A-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
