
The BD242B-S is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 90V and a maximum collector current of 3A. It is packaged in a TO-220-3 flange mount and is suitable for through hole mounting. The transistor has a maximum power dissipation of 40W and operates over a temperature range of -65°C to 150°C. It is compliant with RoHS regulations and is available in quantities of 15000 per reel.
Sign in to ask questions about the Bourns BD242B-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns BD242B-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 90V |
| Collector-emitter Voltage-Max | 1.2V |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns BD242B-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
