
The BD242C-S is a PNP transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 3A. It is packaged in a TO-220-3 package and is designed for through-hole mounting. The transistor has a maximum power dissipation of 40W and operates over a temperature range of -65°C to 150°C. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Bourns BD242C-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns BD242C-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns BD242C-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
