
The BD244-S is a PNP transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 6A. It is packaged in a TO-220-3 plastic package and is designed for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Bourns BD244-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns BD244-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 6A |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns BD244-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
