The BD246B-S is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 10A. It is packaged in a TO-218-3 case and is designed for through-hole mounting. The transistor operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 3W. The BD246B-S is compliant with RoHS regulations.
Sign in to ask questions about the Bourns BD246B-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns BD246B-S technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 4V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns BD246B-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.