The BD543A is a NPN transistor with a maximum collector current of 8A and a maximum power dissipation of 70W. It has a collector-emitter voltage maximum of 60V and a maximum operating temperature range of -65°C to 150°C. The transistor is packaged in a TO-220 case and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 60 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Package Quantity | 50 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |