The BD543A-S is a TO-220-3 packaged NPN bipolar junction transistor with a collector base voltage rating of 60V and a maximum collector current of 8A. It has a maximum power dissipation of 70W and operates over a temperature range of -65°C to 150°C. The transistor is mounted through a hole and is RoHS compliant. It is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |