The BD543C is a NPN transistor with a maximum collector current of 8A and a maximum power dissipation of 70W. It has a maximum operating temperature range of -65°C to 150°C. The transistor is packaged in a TO-220 case and is not RoHS compliant. It has a minimum current gain of 60 and a maximum collector-emitter voltage of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns BD543C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 60 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 70W |
| Package Quantity | 50 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BD543C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.