The BD545 NPN transistor features a collector base voltage of 40V and a maximum collector current of 15A. It has a maximum power dissipation of 85W and operates within a temperature range of -65°C to 150°C. The device is packaged in a SOT-93 case and is not RoHS compliant.
Bourns BD545 technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 60 |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 85W |
| Package Quantity | 30 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.