
The BD546-S is a PNP bipolar junction transistor with a maximum collector current of 15A and a maximum power dissipation of 3.5W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a TO-218-3 case and is available in quantities of 300 in rail or tube packaging. It has a collector-base voltage of 40V and an emitter-base voltage of 5V.
Sign in to ask questions about the Bourns BD546-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns BD546-S technical specifications.
| Package/Case | TO-218-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for Bourns BD546-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
