The BD546C is a PNP transistor with a collector base voltage of 100V and a maximum collector current of 15A. It is packaged in a SOT-93 flange mount package and is rated for operation between -65°C and 150°C. The transistor has a minimum current gain of 60 and a maximum power dissipation of 85W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns BD546C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 60 |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 85W |
| Package Quantity | 30 |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns BD546C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.