The BD743A-S is a TO-220 packaged NPN transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 15A. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 90W. The transistor is RoHS compliant and available in quantities of 1000 per reel.
Bourns BD743A-S technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bourns BD743A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
