The BD744A-S is a TO-220 packaged PNP bipolar junction transistor with a collector base voltage rating of 70V, collector emitter voltage rating of 60V, and emitter base voltage rating of 5V. It can handle a maximum collector current of 15A and has a maximum power dissipation of 90W. The transistor is designed for operation over a temperature range of -65°C to 150°C and is available in tape and reel packaging with 15,000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |