
The BD744C-S PNP transistor features a collector base voltage of 110V and a maximum collector current of 15A. It can operate in temperatures ranging from -65°C to 150°C and has a maximum power dissipation of 90W. The transistor is packaged in a through-hole configuration and is available in quantities of 15000. It is compliant with RoHS regulations and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 110V |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
