
The BDX53 is a NPN transistor with a collector base voltage of 45V and a maximum collector current of 8A. It is packaged in a TO-220-3 case and is suitable for through hole mounting. The transistor has a minimum current gain of 750 and is rated for operation between -65°C and 150°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.3mm |
| hFE Min | 750 |
| Length | 10.4mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Polarity | NPN |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |