
The BDX53A-S is a TO-220-3 packaged NPN transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 8A. It has a maximum power dissipation of 2W and operates over a temperature range of -65°C to 150°C. The transistor is available in a tape and reel packaging with 15,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns BDX53A-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns BDX53A-S technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 750 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Bourns BDX53A-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.