
The BDX53C is a TO-220-3 packaged NPN transistor with a maximum collector current of 8A and a maximum operating temperature range of -65°C to 150°C. It has a collector-emitter saturation voltage of 2V and a minimum current gain of 750. The transistor is available in a package quantity of 50 and is packaged in rail/Tube. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.3mm |
| hFE Min | 750 |
| Length | 10.4mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
