The Bourns BPS160 series is a high-precision digital absolute pressure sensor designed for a wide range of applications. It features a MEMS-based sensing element, integrated signal conditioning, and an I2C digital output. The series offers excellent accuracy, low power consumption, and a compact package, making it suitable for industrial, medical, and consumer electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns BPS160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pressure Range Options | 0-15, 0-30, 0-60, 0-160, 0-300, 0-500psi |
| Output Type | I2C Digital |
| Supply Voltage | 1.65 to 3.6V |
| Accuracy (Typical) | ±0.25%FS |
| Operating Temperature Range | -40 to +85°C |
| Storage Temperature Range | -40 to +125°C |
| Current Consumption (Operating) | 1.5 (Typ.)mA |
| Current Consumption (Sleep Mode) | 0.1 (Typ.)µA |
| Pressure Resolution | 24bits |
| Temperature Resolution | 16bits |
| Response Time | 2 (Typ.)ms |
| Compensated Temperature Range | 0 to +60°C |
| Pressure Media | Non-corrosive, non-ionic gases |
| ESD Protection (HBM) | 4kV |
| ESD Protection (MM) | 200V |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Bourns BPS160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.