The BU426-S is a high-power NPN bipolar junction transistor from Bourns with a collector-emitter breakdown voltage of 375V and a maximum collector current of 6A. It features a TO-218-3 package and is suitable for through-hole mounting. The transistor is RoHS compliant and has a maximum power dissipation of 70W.
Bourns BU426-S technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 375V |
| Collector-emitter Voltage-Max | 3V |
| Max Collector Current | 6A |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.