Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns BUV47A-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-93 |
| Collector-emitter Voltage-Max | 450V |
| Gain Bandwidth Product | 8MHz |
| Max Collector Current | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 120W |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Bourns BUV47A-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.