Bourns BUV48A-S technical specifications.
| Package/Case | SOT-93 |
| Collector-emitter Voltage-Max | 450V |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 10MHz |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Bourns BUV48A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.