The Bourns C650-100-WH transient voltage suppressor is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 100mA and a maximum surge current of 100mA. The device is RoHS compliant and has a response time of 1us. It is available in a package quantity of 3000 units, packaged in tape and reel. The C650-100-WH is a single circuit device with a width of 4mm and a length of 8.25mm.
Bourns C650-100-WH technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Height | 0.85mm |
| Length | 8.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100mA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | TBU® |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 4mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns C650-100-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
