
The TBU transient voltage suppressor is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 260mA and a maximum surge current of 260mA. The device is packaged in a tape and reel format with 3000 units per package. It is RoHS compliant and has a response time of 1us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns C650-260-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns C650-260-WH technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Rating | 260mA |
| Height | 0.85mm |
| Length | 8.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 260mA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Current | 520mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 8R |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | TBU® |
| Termination | SMD/SMT |
| Voltage Rating | 14V |
| Width | 4mm |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Bourns C650-260-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.