
The Bourns TBU transient voltage suppressor is a single circuit component with a voltage rating of 425V and a current rating of 100mA. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is packaged in a SMD/SMT package and is available in quantities of 3000 per reel. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns C850-100-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns C850-100-WH technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Height | 0.85mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TBU® |
| Termination | SMD/SMT |
| Voltage Rating | 425V |
| Width | 8.25mm |
| Working Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Bourns C850-100-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
