
The Bourns C850-260-WH is a surface-mount transient voltage suppressor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a response time of 1us and a resistance of 11R. The device is RoHS compliant and has a voltage rating of 14V. It can handle a maximum surge current of 260mA and an output current of 520mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns C850-260-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Rating | 260mA |
| Height | 0.85mm |
| Length | 8.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 260mA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Current | 520mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 11R |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | P850 |
| Termination | SMD/SMT |
| Voltage Rating | 14V |
| Width | 4mm |
| Working Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Bourns C850-260-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
