Isolated resistor network featuring thick film technology, offering 4 elements with 27 Ohm resistance each. Rated for 0.125W per element and 25V, this surface mount component boasts a 5% tolerance and a temperature coefficient of 250ppm/°C. The 0804 package with tin plating ensures reliable connectivity, operating across a -55°C to 125°C temperature range. This RoHS compliant component is supplied on tape and reel for efficient assembly.
Sign in to ask questions about the Bourns CAT10-270J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT10-270J4LF technical specifications.
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1mm |
| Height | 0.022inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | CAT10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT10-270J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.