
Thick film resistor array featuring 4 isolated elements, each with 33 Ohm resistance and 5% tolerance. This surface mount component operates across a -55°C to 125°C temperature range with a 25V DC rating. The 0804 (2010 metric) concave SMD package offers a 0.3mm lead pitch and is supplied on tape and reel. Each element is rated for 62.5mW, with a total power of 0.25W (1/4W) and a temperature coefficient of ±250ppm/°C.
Bourns CAT10-330J4LF technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Circuit Type | Isolated |
| Depth | 1mm |
| Height | 0.022inch |
| Lead Pitch | 0.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT10 |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT10-330J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.