Surface mount thick film resistor array featuring 2 isolated circuits, each with 0 Ohm resistance and 5% tolerance. This 4-pin, 0606 package component offers a concave termination with tin plating, operating across a -55°C to 125°C temperature range. Rated for 50V and 62.5mW per element, it is supplied in tape and reel packaging.
Bourns CAT16-000J2LF technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.03inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-000J2LF to view detailed technical specifications.
No datasheet is available for this part.