
Surface mount thick film resistor array featuring 4 isolated circuits, each with a 0 Ohm resistance and 5% tolerance. This 1206 (3216 metric) package offers a 50V DC rating and 62.5mW power per element, operating across a -55°C to 125°C temperature range. The molded array utilizes concave terminations and is supplied in tape and reel packaging.
Sign in to ask questions about the Bourns CAT16-000J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-000J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-000J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
