
Surface mount isolated resistor network featuring 4 elements, each rated at 0.062W and 100 ohms with a 1% tolerance. Operating across a temperature range of -55°C to 125°C, this thick film component offers a DC rated voltage of 50V and a TCR of ±200ppm/°C. The 1206 case code (3216 metric) with tin plating ensures reliable connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CAT16-1000F4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-1000F4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.