
The CAT16-1003F4 is an isolated resistor network with four resistors, each rated for 100k ohms and 50 volts. It features a 0.8mm lead pitch and is designed for surface mount technology. The device operates over a temperature range of -55°C to 125°C and is available in quantities of 5000 units per reel. The CAT16-1003F4 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CAT16-1003F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1205 |
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | CAT/CAY 16 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CAT16-1003F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
