
Isolated resistor network, surface mount, 10 ohm resistance with 5% tolerance. Features four isolated elements, each rated for 62.5mW power and 50V DC. Operates across a temperature range of -55°C to 125°C. Packaged in a 1206 (3216 metric) case code with thick film technology and concave terminations. RoHS compliant.
Sign in to ask questions about the Bourns CAT16-100J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-100J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.55mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-100J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
