
Surface mount resistor network featuring isolated circuit configuration with 4 elements. Offers 100 Ohm resistance with a 5% tolerance and 50V voltage rating. Each element is rated for 62.5mW, with a thick film technology and concave terminations. The component is housed in a 1206 (3216 metric) case, operating from -55°C to 125°C, and is RoHS compliant.
Sign in to ask questions about the Bourns CAT16-101J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-101J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.55mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-101J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
