
The CAT16-102J4GLF is a surface mount isolated resistor network with a resistance of 1kR and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is available in a 1206 package. The resistor network is made with thick film technology and has a power per element of 62.5mW. It is packaged in tape and reel quantities of 10,000 units.
Bourns CAT16-102J4GLF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1kR |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
No datasheet is available for this part.