
Thick film resistor network featuring isolated circuit configuration with four 1k Ohm elements, each rated at 0.25W (62.5mW per element) and a 5% tolerance. This surface mount component utilizes concave terminations and is housed in a 1206 (3216 metric) case with tin contact plating. Operating across a temperature range of -55°C to 125°C, it offers a ±200ppm/°C temperature coefficient and a 50V DC voltage rating, supplied in tape and reel packaging.
Sign in to ask questions about the Bourns CAT16-102J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-102J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-102J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.