
The CAT16-10R0F4LF is an isolated 4-resistor network from Bourns, featuring a 10R resistance value with a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The resistors are packaged in a 1206 case, with a lead pitch of 0.8mm and a length of 3.2mm. The network is RoHS compliant and available in quantities of 5000 per reel.
Sign in to ask questions about the Bourns CAT16-10R0F4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-10R0F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-10R0F4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
