The CAT16-1100F4LF is a 1206 isolated resistor network from Bourns, featuring a 4-element configuration with a resistance of 110 ohms and a tolerance of 1%. This surface-mount device operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 5000 units per package.
Bourns CAT16-1100F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.