The CAT16-1201F4LF is an isolated 4-resistor network from Bourns, featuring a 1.2kR resistance value and 1% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The resistors are isolated from each other, and the network is available in a 1206 package with a terminal pitch of 0.8mm. The CAT16-1201F4LF is RoHS compliant and is available in quantities of 5000 units per reel.
Sign in to ask questions about the Bourns CAT16-1201F4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-1201F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-1201F4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.