Isolated resistor network, 4 elements, 150 ohm resistance with 5% tolerance. Features 62.5mW power per element and a 50V DC rating. Surface mountable in a 1206 (3216 metric) case with tin plating. Operating temperature range from -55°C to 125°C. Thick film technology, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CAT16-151J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-151J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-151J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.