Isolated resistor network for surface mount applications, featuring four independent 15kΩ elements with 5% tolerance and a 50V DC rating. Each element offers 62.5mW power dissipation and operates across a -55°C to 125°C temperature range. The component is housed in a 1206 (3216 metric) case with tin contact plating and concave terminations, supplied on tape and reel. This RoHS compliant network is designed for efficient circuit integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CAT16-153J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-153J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.