Array/Network Resistor, Isolated, 0.062W, 160ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0625, CHIP, ROHS COMPLIANT
Sign in to ask questions about the Bourns CAT16-161J8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-161J8LF technical specifications.
| Package/Case | 2406 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-161J8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.