The CAT16-181J8LF is an 8-channel isolated resistor network from Bourns, featuring a 180R resistance value with a 5% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a 2406 case with a 0.8mm terminal pitch and a concave termination. It is RoHS compliant and available on tape and reel. The resistor network has a power per element of 62.5mW and is suitable for use in isolated and bused applications.
Sign in to ask questions about the Bourns CAT16-181J8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-181J8LF technical specifications.
| Package/Case | 2406 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-181J8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.