Surface mount resistor network featuring 4 isolated resistors, each with 20 Ohms resistance and a 5% tolerance. This thick film component is housed in a 1206 (3216 metric) case with concave tin-plated terminals. Operating across a temperature range of -55°C to 125°C, it offers 62.5mW power per element and a 0.8mm terminal pitch. Packaged in tape and reel, this RoHS compliant component is designed for efficient circuit integration.
Sign in to ask questions about the Bourns CAT16-200J4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CAT16-200J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-200J4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.