
Isolated resistor network featuring 4 elements, each rated at 0.062W and 22kΩ with a 1% tolerance. This surface mount component operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 50V. The thick film technology is housed in a 1206 (3216 metric) package with tin plating and a terminal pitch of 0.8mm. RoHS compliant and supplied on tape and reel.
Bourns CAT16-2202F4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-2202F4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
