The CAT16-220J4GLF is an isolated resistor network with 4 elements in a 1206 SMD package. It has a resistance of 22 ohms and a tolerance of 5%. The network is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Bourns CAT16-220J4GLF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 22R |
| Series | CAT16 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Compliant |
No datasheet is available for this part.