
Isolated resistor network featuring 4 independent elements, each rated at 0.062W and 2.2kΩ with a 5% tolerance. This surface mount component operates within a -55°C to +125°C temperature range and has a 50V DC rating. The 1206 (3216 metric) case size with concave terminations ensures reliable mounting. Packaged on tape and reel, this RoHS compliant component is designed for efficient integration.
Bourns CAT16-222J4LF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.55mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CAT16 |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CAT16-222J4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
